Part Details for PIC12HV615-E/SN by Microchip Technology Inc
Overview of PIC12HV615-E/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12HV615-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2710
|
Newark | Mcu, 8Bit, Pic12, 20Mhz, Nsoic-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1.75Kb, Ram Memory Size:64Byte, No. Of Pins:8Pins, Mcu Case Style:Nsoic, No. Of I/O S:5I/O S, Rohs Compliant: Yes |Microchip PIC12HV615-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1757 |
|
$1.1200 / $1.2900 | Buy Now |
DISTI #
PIC12HV615-E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12HV615-E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
579-PIC12HV615-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB Flash 64 RAM RoHS: Compliant | 600 |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
PIC12HV615-E/SN
|
Microchip Technology Inc | 8 PIN, 2 KB FLASH, 64 RAM, 6 I/O, Projected EOL: 2034-12-04 RoHS: Compliant pbFree: Yes |
400 Alternates Available |
|
$0.8900 / $1.2400 | Buy Now |
DISTI #
70452396
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. PIC12HV615-E/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | PIC12HV Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.0400 / $1.1700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant |
5000 In Stock 400 Factory Stock |
|
$0.9970 / $1.0780 | Buy Now |
DISTI #
79015511
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2336 | Americas - 15600 |
|
$1.0281 | Buy Now |
DISTI #
80619176
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 5000 |
|
$1.3390 / $1.4040 | Buy Now |
DISTI #
75724480
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2333 | Americas - 700 |
|
$1.3750 | Buy Now |
Part Details for PIC12HV615-E/SN
PIC12HV615-E/SN CAD Models
PIC12HV615-E/SN Part Data Attributes
|
PIC12HV615-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12HV615-E/SN
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12HV615-E/SN
This table gives cross-reference parts and alternative options found for PIC12HV615-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12HV615-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12HV615T-I/SN | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12HV615-E/SN vs PIC12HV615T-I/SN |