Part Details for PIC12LF1571T-E/MS by Microchip Technology Inc
Overview of PIC12LF1571T-E/MS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for PIC12LF1571T-E/MS
PIC12LF1571T-E/MS CAD Models
PIC12LF1571T-E/MS Part Data Attributes
|
PIC12LF1571T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1571T-E/MS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1571T-E/MS
This table gives cross-reference parts and alternative options found for PIC12LF1571T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1571T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1571T-E/SN | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1571T-E/SN |
PIC12LF1572T-E/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1572T-E/MS |
PIC12LF1571T-I/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1571T-I/MF |
PIC12LF1571T-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1571T-E/SNVAO |
PIC12LF1571T-E/MFVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1571T-E/MFVAO |
PIC12F1572-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12F1572-E/MSVAO |
PIC12LF1572-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1572-I/RF |
PIC12F1572T-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12F1572T-I/MS |
PIC12LF1571T-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12LF1571T-E/RF |
PIC12F1572-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1571T-E/MS vs PIC12F1572-I/MSVAO |