Part Details for PIC16C505-04E/SLVAO by Microchip Technology Inc
Overview of PIC16C505-04E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C505-04E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1881 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 1881 |
|
RFQ |
Part Details for PIC16C505-04E/SLVAO
PIC16C505-04E/SLVAO CAD Models
PIC16C505-04E/SLVAO Part Data Attributes:
|
PIC16C505-04E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C505-04E/SLVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 72 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C505-04E/SLVAO
This table gives cross-reference parts and alternative options found for PIC16C505-04E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C505-04E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C505T-04I/SLVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16C505T-04I/SLVAO |
PIC16C505-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16C505-04/SL |
PIC16LC505-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16LC505-04I/SL |
PIC16LC505T-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16LC505T-04I/SL |
PIC16LC505-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16LC505-04/SL |
PIC16C505T-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16C505T-04I/SL |
PIC16C505T-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16C505T-04/SL |
PIC16LC505T-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16LC505T-04/SL |
PIC16C505T-04E/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04E/SLVAO vs PIC16C505T-04E/SL |