Part Details for PIC16C54-RCI/P by Microchip Technology Inc
Overview of PIC16C54-RCI/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C54-RCI/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3204
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16C5X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:768Byte, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C54-RCI/P Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
PIC16C54-RCI/P-ND
|
DigiKey | IC MCU 8BIT 768B OTP 18DIP Min Qty: 175 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9600 | Buy Now |
DISTI #
PIC16C54-RCI/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C54-RCI/P) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9600 / $4.2800 | Buy Now |
DISTI #
579-PIC16C54-RCI/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O RC IndTemp PDIP18 RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
DISTI #
PIC16C54-RCI/P
|
Microchip Technology Inc | MCU CMOS 18LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1208 Alternates Available |
|
$3.5000 / $4.2800 | Buy Now |
|
Future Electronics | PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.8900 / $4.1900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube RoHS: Compliant | 1200 Factory Stock |
|
$4.2000 / $6.1200 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, 40MHZ, CMOS, PDIP18 | 2 |
|
$5.2500 / $7.8750 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, 40MHZ, CMOS, PDIP18 | 174 |
|
$4.8563 / $7.8750 | Buy Now |
Part Details for PIC16C54-RCI/P
PIC16C54-RCI/P CAD Models
PIC16C54-RCI/P Part Data Attributes:
|
PIC16C54-RCI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C54-RCI/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 512 | |
ROM Programmability | EPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C54-RCI/P
This table gives cross-reference parts and alternative options found for PIC16C54-RCI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54-RCI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C54-RCE/P301 | Microcontroller | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RCE/P301 |
PIC16C54-RCE/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RCE/P |
PIC16C54-RC/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RC/P |
PIC16C54-RCEP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RCEP |
PIC16C54-RCIP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RCIP |
PIC16C54-RC/P301 | Microcontroller | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RC/P301 |
PIC16C54-RC/P123 | Microcontroller | Microchip Technology Inc | PIC16C54-RCI/P vs PIC16C54-RC/P123 |