Part Details for PIC16C55-LPE/SSXXX by Microchip Technology Inc
Overview of PIC16C55-LPE/SSXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC16C55-LPE/SSXXX
PIC16C55-LPE/SSXXX CAD Models
PIC16C55-LPE/SSXXX Part Data Attributes:
|
PIC16C55-LPE/SSXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55-LPE/SSXXX
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 512 | |
ROM Programmability | UVPROM | |
Speed | 0.01 MHz | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55-LPE/SSXXX
This table gives cross-reference parts and alternative options found for PIC16C55-LPE/SSXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-LPE/SSXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55T-LP/SS | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55T-LP/SS |
PIC16C55T-LP/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55T-LP/SS123 |
PIC16C55-LP/SS | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55-LP/SS |
PIC16C55T-LPSS | 8-BIT, OTPROM, 0.032 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55T-LPSS |
PIC16C55-LP/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55-LP/SS301 |
PIC16C55-LPE/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55-LPE/SS301 |
PIC16C55-LPS/SS | 8-BIT, OTPROM, 0.25 MHz, MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55-LPS/SS |
PIC16C55-LPI/SS | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55-LPI/SS |
PIC16C55T-LPI/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55T-LPI/SS123 |
PIC16C55-LPISS | 8-BIT, OTPROM, 0.032 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-LPE/SSXXX vs PIC16C55-LPISS |