Part Details for PIC16C558-04E/P by Microchip Technology Inc
Overview of PIC16C558-04E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C558-04E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3483
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C558-04E/P Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now |
DISTI #
PIC16C558-04E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18DIP Min Qty: 175 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1100 | Buy Now |
DISTI #
PIC16C558-04E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C558-04E/P) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.1100 / $5.5300 | Buy Now |
DISTI #
579-PIC16C558-04E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC16C558-04E/P
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5200 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 3 to 5.5V - 18-PDIP. RoHS: Compliant | 0 |
|
$4.5300 / $6.6000 | Buy Now |
|
NAC | 3.5 KB OTP, 128 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Tube | 0 |
|
$4.8200 / $5.8100 | Buy Now |
DISTI #
PIC16C558-04E/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube (Alt: PIC16C558-04E/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 3 to 5.5V - 18-PDIP. RoHS: Compliant | 0 |
|
$4.5300 / $6.6000 | Buy Now |
Part Details for PIC16C558-04E/P
PIC16C558-04E/P CAD Models
PIC16C558-04E/P Part Data Attributes
|
PIC16C558-04E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C558-04E/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.984 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.94 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C558-04E/P
This table gives cross-reference parts and alternative options found for PIC16C558-04E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C558-04E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C558T-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C558-04E/P vs PIC16C558T-04/P |
PIC16C558-04P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C558-04E/P vs PIC16C558-04P |
PIC16C558-04IP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C558-04E/P vs PIC16C558-04IP |
PIC16C558-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C558-04E/P vs PIC16C558-04I/P |
PIC16C558-04EP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C558-04E/P vs PIC16C558-04EP |
PIC16C558T-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C558-04E/P vs PIC16C558T-04I/P |