There are no models available for this part yet.
Overview of PIC16C558-20ESO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PIC16C558-20ESO by Microchip Technology Inc
Part Data Attributes for PIC16C558-20ESO by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, PLASTIC, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
13
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
2.65 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16C558-20ESO
This table gives cross-reference parts and alternative options found for PIC16C558-20ESO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C558-20ESO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C558-20ISO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558-20ISO |
PIC16C558T-20/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558T-20/SO |
PIC16C558-20I/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558-20I/SO |
PIC16C558-20/SO301 | PIC16C558-20/SO301 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558-20/SO301 |
PIC16C558T-20/SO301 | PIC16C558T-20/SO301 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558T-20/SO301 |
PIC16C558-20E/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558-20E/SO |
PIC16C558-20/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558-20/SO |
PIC16C558T-20ISO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558T-20ISO |
PIC16C558T-20E/SO301 | PIC16C558T-20E/SO301 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558T-20E/SO301 |
PIC16C558T-20I/SO301 | PIC16C558T-20I/SO301 | Microchip Technology Inc | PIC16C558-20ESO vs PIC16C558T-20I/SO301 |