-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3799
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56-LP/P Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
PIC16C56-LP/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18DIP Min Qty: 150 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
DISTI #
PIC16C56-LP/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C56-LP/P) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$4.8400 / $5.2200 | Buy Now |
DISTI #
579-PIC16C56-LP/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O LPC PDIP18 RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
DISTI #
PIC16C56-LP/P
|
Microchip Technology Inc | MCU CMOS 18LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2600 / $5.2200 | Buy Now |
|
Future Electronics | PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.7500 / $5.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 40MHz - Low Power Crystal - 12 I/O - 1.5KB (1K x 12) OTP - 25 x 8 RAM - 2.5 to 6.25V - 18-PDIP. RoHS: Compliant | 0 |
|
$5.1400 / $7.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.2560 / $8.5120 | Buy Now |
|
Quest Components | 20 |
|
$5.7000 / $11.4000 | Buy Now | |
|
Quest Components | 20 |
|
$9.1200 / $13.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C56-LP/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56-LP/P
Microchip Technology Inc
8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 0.032 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C56-LP/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56-LP/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C56-LPI/P | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C56-LP/P vs PIC16C56-LPI/P |
PIC16C56-LPE/P | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C56-LP/P vs PIC16C56-LPE/P |