Part Details for PIC16C56AT-04I/SO by Microchip Technology Inc
Overview of PIC16C56AT-04I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C56AT-04I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C56AT-04I/SO-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6375 | Buy Now |
DISTI #
PIC16C56AT-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16C56AT-04I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
579-16C56AT-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4MHz Ind Temp SOIC18 RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
PIC16C56AT-04I/SO
|
Microchip Technology Inc | MCU CMOS 18LD 1K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1100 Alternates Available |
|
$2.2700 / $2.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 1.5KB (1K x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 18-SOIC - T&R. RoHS: Compliant | 1100 Factory Stock |
|
$2.6200 / $5.4900 | Buy Now |
|
NAC | 1.5 KB OTP, 25 RAM, 12 I/O - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1100 | 2200 |
|
$2.5700 / $3.1000 | Buy Now |
DISTI #
PIC16C56AT-04I/SO
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W T/R (Alt: PIC16C56AT-04I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16C56AT-04I/SO
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin SOIC W T/R (Alt: PIC16C56AT-04I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 1.5KB (1K x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 18-SOIC - T&R. RoHS: Compliant | 1100 Factory Stock |
|
$2.6200 / $5.4900 | Buy Now |
Part Details for PIC16C56AT-04I/SO
PIC16C56AT-04I/SO CAD Models
PIC16C56AT-04I/SO Part Data Attributes
|
PIC16C56AT-04I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56AT-04I/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C56AT-04I/SO
This table gives cross-reference parts and alternative options found for PIC16C56AT-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56AT-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC56A-04I/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16LC56A-04I/SO |
PIC16C56AT-04I/SO018 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56AT-04I/SO018 |
PIC16C56AT-04/SO027 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56AT-04/SO027 |
PIC16C56AT-04I/SO025 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56AT-04I/SO025 |
PIC16C56A-04I/SO025 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56A-04I/SO025 |
PIC16C56A-04I/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56A-04I/SO |
PIC16LC56AT-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16LC56AT-04/SO |
PIC16C56AT-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56AT-04E/SO |
PIC16C56AT-04I/SO029 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56AT-04I/SO029 |
PIC16C56A-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C56AT-04I/SO vs PIC16C56A-04/SO |