Datasheets
PIC16C56T/SO by: Microchip Technology Inc

Microcontroller

Part Details for PIC16C56T/SO by Microchip Technology Inc

Overview of PIC16C56T/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PIC16C56T/SO

PIC16C56T/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C56T/SO Part Data Attributes

PIC16C56T/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C56T/SO Microchip Technology Inc Microcontroller
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G18
Length 11.53 mm
Number of I/O Lines 12
Number of Terminals 18
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 25
RAM (words) 25
ROM (words) 1024
ROM Programmability EPROM
Seated Height-Max 2.64 mm
Speed 40 MHz
Supply Voltage-Max 6.25 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C56T/SO

This table gives cross-reference parts and alternative options found for PIC16C56T/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56T/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C56/SO Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56/SO
PIC16C56TE/SO Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56TE/SO
PIC16C56TI/SO Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56TI/SO
PIC16C56E/SO Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56E/SO
Part Number Description Manufacturer Compare
PIC16C56TI/SO301 Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56TI/SO301
PIC16C56I/S Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56I/S
PIC16C56-EJW 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C56T/SO vs PIC16C56-EJW
PIC16C56E/SO301 Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56E/SO301
PIC16C56/P Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56/P
PIC16C56/JW 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 Microchip Technology Inc PIC16C56T/SO vs PIC16C56/JW
PIC16C56/SP Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56/SP
PIC16C56T-I/SS123 RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDSO20 Microchip Technology Inc PIC16C56T/SO vs PIC16C56T-I/SS123
PIC16C56TI/SS123 Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56TI/SS123
PIC16C56E/SS Microcontroller Microchip Technology Inc PIC16C56T/SO vs PIC16C56E/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C56T/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C56T/SO by Microchip Technology Inc

  • Please alert me when PIC16C56T/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C56T/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C56T/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C56T/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C56T/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C56T/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: