Part Details for PIC16C57-LPISO by Microchip Technology Inc
Overview of PIC16C57-LPISO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16C57-LPISO
PIC16C57-LPISO CAD Models
PIC16C57-LPISO Part Data Attributes
|
PIC16C57-LPISO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57-LPISO
Microchip Technology Inc
8-BIT, OTPROM, 0.032 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-01-01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.87 mm | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | EPROM | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 40 MHz | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57-LPISO
This table gives cross-reference parts and alternative options found for PIC16C57-LPISO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57-LPISO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57-LPT/SO | 8-BIT, OTPROM, 0.25 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LPT/SO |
PIC16C57-LPSO | 8-BIT, OTPROM, 0.032 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LPSO |
PIC16C57-LPI/SOXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LPI/SOXXX |
PIC16C57T-LPE/SO | 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57T-LPE/SO |
PIC16C57-LP/SOXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LP/SOXXX |
PIC16C57-LPE/SO123 | Microcontroller | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LPE/SO123 |
PIC16C57-LP/SO301 | Microcontroller | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LP/SO301 |
PIC16C57-LPI/SO301 | Microcontroller | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57-LPI/SO301 |
PIC16C57T-LPI/SO123 | Microcontroller | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57T-LPI/SO123 |
PIC16C57T-LPE/SO301 | Microcontroller | Microchip Technology Inc | PIC16C57-LPISO vs PIC16C57T-LPE/SO301 |