PIC16C57C-LP/SP301
Microchip Technology Inc
Description: Microcontroller

Overview of PIC16C57C-LP/SP301 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for PIC16C57C-LP/SP301 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C57C-LP/SP301 by Microchip Technology Inc

PIC16C57C-LP/SP301
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T28
Length
34.67 mm
Number of DMA Channels
Number of I/O Lines
20
Number of Terminals
28
Number of Timers
1
On Chip Program ROM Width
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
2048
ROM Programmability
EPROM
Seated Height-Max
4.06 mm
Speed
40 MHz
Supply Voltage-Max
6.25 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C57C-LP/SP301
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC16C57C-LP/SP301

This table gives cross-reference parts and alternative options found for PIC16C57C-LP/SP301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-LP/SP301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C57C-LPI/SP301 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPI/SP301
PIC16C57-LPE/JW IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,CERAMIC Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LPE/JW
PIC16C57C-LPE/SP301 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPE/SP301
PIC16C57-LPI/JW IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,CERAMIC Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LPI/JW
PIC16C57-LP/JW IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,CERAMIC Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LP/JW
PIC16C57C-LPE/SP Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPE/SP
PIC16C57C-LPE/SP123 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPE/SP123
PIC16C57C-LPI/SP Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPI/SP
PIC16C57-LPI/JW123 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LPI/JW123
PIC16C57-LP/JW301 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LP/JW301
Part Number Description Manufacturer Compare
PIC16C57CT-LPE/SO123 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57CT-LPE/SO123
PIC16C57-LPE/S123 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LPE/S123
PIC16C57C-LP/JW Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LP/JW
PIC16C57CT-LP/SS123 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57CT-LP/SS123
PIC16C57C-LP/SO123 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LP/SO123
PIC16C57-LPE/P 8-BIT, OTPROM, 0.04 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57-LPE/P
PIC16C57C-LPI/S301 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPI/S301
PIC16C57CT-LPI/SS301 Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57CT-LPI/SS301
PIC16C57C-LPI/P Microcontroller Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57C-LPI/P
PIC16C57T-LPSO 8-BIT, OTPROM, 0.032 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16C57C-LP/SP301 vs PIC16C57T-LPSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C57C-LP/SP301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C57C-LP/SP301 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C57C-LP/SP301 would you like to use for your alert(s)?
  • Please alert me when PIC16C57C-LP/SP301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C57C-LP/SP301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C57C-LP/SP301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C57C-LP/SP301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C57C-LP/SP301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C57C-LP/SP301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: