Microcontrollers and Processors
PIC16C58AT-20E/SS
Microchip Technology Inc
Description: 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20

Overview of PIC16C58AT-20E/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC16C58AT-20E/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C58AT-20E/SS by Microchip Technology Inc

PIC16C58AT-20E/SS
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
Length
10.2 mm
Number of I/O Lines
12
Number of Terminals
20
On Chip Program ROM Width
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
ROM (words)
2048
ROM Programmability
OTPROM
Seated Height-Max
1.99 mm
Speed
20 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.29 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C58AT-20E/SS
    Microchip Technology Inc
    8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20
    VS

Alternate Parts for PIC16C58AT-20E/SS

This table gives cross-reference parts and alternative options found for PIC16C58AT-20E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58AT-20E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C58A20/SSXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A20/SSXXX
PIC16C58A-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20/SS
PIC16C58AT-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58AT-20I/SS
PIC16C58A-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20I/SS
PIC16C58AT-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58AT-20/SS
Part Number Description Manufacturer Compare
PIC16C58A-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20E/SO
PIC16C58AT-20JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58AT-20JW
PIC16C58AT-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58AT-20/SS
PIC16C58A-20/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20/JW
PIC16C58AT-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58AT-20E/SO
PIC16C58AT-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58AT-20I/SS
PIC16C58A-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20/SS
PIC16C58A-20I/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20I/JW
PIC16C58A-20/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20/SO
PIC16C58A-20I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16C58AT-20E/SS vs PIC16C58A-20I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C58AT-20E/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C58AT-20E/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C58AT-20E/SS would you like to use for your alert(s)?
  • Please alert me when PIC16C58AT-20E/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C58AT-20E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C58AT-20E/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C58AT-20E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C58AT-20E/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C58AT-20E/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: