Part Details for PIC16C58BT-04I/SO063 by Microchip Technology Inc
Overview of PIC16C58BT-04I/SO063 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16C58BT-04I/SO063
PIC16C58BT-04I/SO063 CAD Models
PIC16C58BT-04I/SO063 Part Data Attributes
|
PIC16C58BT-04I/SO063
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C58BT-04I/SO063
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 73 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C58BT-04I/SO063
This table gives cross-reference parts and alternative options found for PIC16C58BT-04I/SO063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58BT-04I/SO063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C58BT-04I/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58BT-04I/SO |
PIC16C58B-04I/SO023 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58B-04I/SO023 |
PIC16C58B-04E/SO301 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58B-04E/SO301 |
PIC16C58BT-04/SO301 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58BT-04/SO301 |
PIC16C58B-04/SO301 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58B-04/SO301 |
PIC16C58B-04/SO123 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58B-04/SO123 |
PIC16C58BT-04E/SO301 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58BT-04E/SO301 |
PIC16C58BT-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58BT-04E/SO |
PIC16C58B-04I/SO301 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58B-04I/SO301 |
PIC16C58BT-04E/SO123 | Microcontroller | Microchip Technology Inc | PIC16C58BT-04I/SO063 vs PIC16C58BT-04E/SO123 |