Part Details for PIC16C622A/JW by Microchip Technology Inc
Results Overview of PIC16C622A/JW by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C622A/JW Information
PIC16C622A/JW by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: PIC16C622A/JW by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C622A/JW
PIC16C622A/JW Part Data Attributes
|
|
PIC16C622A/JW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C622A/JW
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | |
| Pin Count | 18 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | NO | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC | |
| Clock Frequency-Max | 0.2 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | R-CDIP-T18 | |
| JESD-609 Code | e3 | |
| Length | 22.86 mm | |
| Number of I/O Lines | 13 | |
| Number of Terminals | 18 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | NO | |
| Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
| Package Code | WDIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE, WINDOW | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 2048 | |
| ROM Programmability | OTPROM | |
| Seated Height-Max | 4.95 mm | |
| Speed | 20 MHz | |
| Supply Current-Max | 7 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |