Datasheets
PIC16C622A-04I/SS by: Microchip Technology Inc

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20

Part Details for PIC16C622A-04I/SS by Microchip Technology Inc

Overview of PIC16C622A-04I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C622A-04I/SS

Part # Distributor Description Stock Price Buy
DISTI # PIC16C622A-04I/SS-ND
DigiKey IC MCU 8BIT 3.5KB OTP 20SSOP Min Qty: 268 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 268 $2.8875
$2.8875 Buy Now
DISTI # PIC16C622A-04I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C622A-04I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $2.8600
  • 25 $2.7800
  • 100 $2.6900
$2.6900 / $2.8600 Buy Now
DISTI # 579-16C622A-04I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant 0
  • 268 $2.8900
$2.8900 Order Now
DISTI # PIC16C622A-04I/SS
Microchip Technology Inc MCU CMOS 20LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.8600
  • 25 $2.7800
  • 100 $2.6900
  • 1,000 $2.5400
  • 5,000 $2.4500
$2.4500 / $2.8600 Buy Now
Future Electronics PIC16C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 67 Lead time: 5 Weeks Container: Tube 0
Tube
  • 67 $3.0800
  • 134 $3.0200
  • 201 $2.9800
  • 268 $2.9600
  • 335 $2.8900
$2.8900 / $3.0800 Buy Now
Onlinecomponents.com Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 20-SSOP. RoHS: Compliant 0
  • 67 $4.6200
  • 134 $3.4600
  • 201 $3.2300
  • 268 $3.1700
$3.1700 / $4.6200 Buy Now
Bristol Electronics   50
RFQ
Quest Components   40
  • 1 $4.4940
  • 8 $3.2956
  • 24 $2.9960
$2.9960 / $4.4940 Buy Now
NAC 3.5 KB OTP, 128 RAM, 13 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube 0
  • 1 $3.4000
  • 100 $3.0800
  • 500 $2.8900
  • 1,000 $2.8200
$2.8200 / $3.4000 Buy Now
DISTI # PIC16C622A-04I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16C622A-04I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16C622A-04I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16C622A-04I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 20-SSOP. RoHS: Compliant 0
  • 67 $4.6200
  • 134 $3.4600
  • 201 $3.2300
  • 268 $3.1700
$3.1700 / $4.6200 Buy Now

Part Details for PIC16C622A-04I/SS

PIC16C622A-04I/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C622A-04I/SS Part Data Attributes

PIC16C622A-04I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C622A-04I/SS Microchip Technology Inc 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Moisture Sensitivity Level 1
Number of I/O Lines 13
Number of Terminals 20
Number of Timers 1
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability OTPROM
Seated Height-Max 1.98 mm
Speed 4 MHz
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C622A-04I/SS

This table gives cross-reference parts and alternative options found for PIC16C622A-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C622A-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C622AT-04C/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04C/SS
PIC16C622A-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04E/SS
PIC16C622AT-04I/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04I/SS
PIC16C622A-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04/SS
PIC16C622AT-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04E/SS
PIC16C622AT-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04/SS
Part Number Description Manufacturer Compare
PIC16C622A-04E/P301 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04E/P301
PIC16C622AT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04I/SO
PIC16C622A-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04/SO
PIC16C622A-04C/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04C/P
PIC16C622AT-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04/SS
PIC16C622A-04I/SOVAO RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04I/SOVAO
PIC16C622AT-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04/SO
PIC16C622A-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04E/SS
PIC16C622A-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622A-04E/SO
PIC16C622AT-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C622A-04I/SS vs PIC16C622AT-04E/SS

PIC16C622A-04I/SS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C622A-04I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C622A-04I/SS by Microchip Technology Inc

  • Please alert me when PIC16C622A-04I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C622A-04I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C622A-04I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C622A-04I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C622A-04I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C622A-04I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: