-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7222
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C6Xx, 20 Mhz, 3.5 Kb, 128 Byte, 28, Ndip Rohs Compliant: Yes |Microchip PIC16C62B-04/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$4.0600 | Buy Now |
DISTI #
54K2823
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Ndip-28, Product Range:Pic16 Family Pic16C6X Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:3.5Kb, Ram Memory Size:128Byte, No. Of Pins:28Pins, Mcu Case Style:Ndip, Msl:- Rohs Compliant: Yes |Microchip PIC16C62B-04/SP Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
DISTI #
PIC16C62B-04/SP-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2692 In Stock |
|
$3.9000 | Buy Now |
DISTI #
PIC16C62B-04/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C62B-04/SP) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6500 / $3.8300 | Buy Now |
DISTI #
579-PIC16C62B-04/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 261 |
|
$3.9000 | Buy Now |
DISTI #
PIC16C62B-04/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2411 Alternates Available |
|
$3.3100 / $3.8300 | Buy Now |
DISTI #
70045504
|
RS | PIC16C62B-04/SP,8bit PIC Microcontroller,4MHz,2Kx14 words EPROM,28-Pin SPDIP | Microchip Technology Inc. PIC16C62B-04/SP RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.6800 | RFQ |
|
Future Electronics | PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.9000 / $4.5100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant |
504 In Stock 2400 Factory Stock |
|
$3.6100 / $4.5000 | Buy Now |
DISTI #
64974741
|
Verical | MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2136 | Americas - 495 |
|
$4.9140 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C62B-04/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C62B-04/SP
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C62B-04/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62B-04/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C62A-04E/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C62B-04/SP vs PIC16C62A-04E/SP |
PIC16C62B-4E/SP | 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C62B-04/SP vs PIC16C62B-4E/SP |
PIC16C62B-04I/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C62B-04/SP vs PIC16C62B-04I/SP |
PIC16C62A-04I/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C62B-04/SP vs PIC16C62A-04I/SP |