PIC16C62B-04/SSXXX
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC

Overview of PIC16C62B-04/SSXXX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PIC16C62B-04/SSXXX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C62B-04/SSXXX by Microchip Technology Inc

PIC16C62B-04/SSXXX
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
UVPROM
Speed
4 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C62B-04/SSXXX
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC
    VS

Alternate Parts for PIC16C62B-04/SSXXX

This table gives cross-reference parts and alternative options found for PIC16C62B-04/SSXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62B-04/SSXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C62B-4E/SS 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-4E/SS
PIC16C62B-04I/SSXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-04I/SSXXX
PIC16C62BT-4/SS 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-4/SS
PIC16C62BT-4I/SS 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-4I/SS
PIC16C62BT-04I/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-04I/SS
PIC16C62B-04E/SSXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-04E/SSXXX
PIC16C62BT-04I/SSXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-04I/SSXXX
PIC16C62BT-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-04E/SS
PIC16C62BT-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-04/SS
PIC16C62BT-4E/SS 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-4E/SS
Part Number Description Manufacturer Compare
PIC16C62BT-4I/SO 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62BT-4I/SO
PIC16C62B-04I/SOVAO RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-04I/SOVAO
PIC16C62B-4I/P 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-4I/P
PIC16C62B-4E/SP 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-4E/SP
PIC16C62B-04I/JW 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, CERAMIC, MO-058, DIP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-04I/JW
PIC16C62B-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-04I/SO
PIC16C62B-04/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-04/SP
PIC16C62B-4I/SO 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-4I/SO
PIC16C62B-4/JW 8-BIT, 20 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, CERAMIC, MO-058, DIP-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-4/JW
PIC16C62B-4E/SO 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16C62B-04/SSXXX vs PIC16C62B-4E/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C62B-04/SSXXX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C62B-04/SSXXX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C62B-04/SSXXX would you like to use for your alert(s)?
  • Please alert me when PIC16C62B-04/SSXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C62B-04/SSXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C62B-04/SSXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C62B-04/SSXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C62B-04/SSXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C62B-04/SSXXX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: