Part Details for PIC16C62B-04I/SP by Microchip Technology Inc
Overview of PIC16C62B-04I/SP by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C62B-04I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3816
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:22I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC16C62B-04I/SP RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
PIC16C62B-04I/SP-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 28SPDIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
174 In Stock |
|
$4.2800 | Buy Now |
DISTI #
PIC16C62B-04I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C62B-04I/SP) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.0200 / $4.2300 | Buy Now |
DISTI #
579-PIC16C62B-04I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
DISTI #
PIC16C62B-04I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1553 Alternates Available |
|
$3.6500 / $4.2300 | Buy Now |
DISTI #
70046933
|
RS | 28-Pin, 3.5 KB OTP, 128 RAM, 22 I/O, SPDIP, PIC 16C Series | Microchip Technology Inc. PIC16C62B-04I/SP RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 395 |
|
$4.3600 / $5.1300 | Buy Now |
|
Future Electronics | PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 945Tube |
|
$4.7100 / $5.4500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant | 1545 Factory Stock |
|
$4.0700 / $4.8900 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$3.6589 / $7.8400 | Buy Now |
Part Details for PIC16C62B-04I/SP
PIC16C62B-04I/SP CAD Models
PIC16C62B-04I/SP Part Data Attributes
|
PIC16C62B-04I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C62B-04I/SP
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C62B-04I/SP
This table gives cross-reference parts and alternative options found for PIC16C62B-04I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62B-04I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C62B-4E/SP | 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62B-4E/SP |
PIC16C62A-04I/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62A-04I/SP |
PIC16C62AT-04/SP | PIC16C62AT-04/SP, DIP3-28 | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62AT-04/SP |
PIC16C62A-04E/SPXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62A-04E/SPXXX |
PIC16C62A-04/SPXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62A-04/SPXXX |
PIC16C62B-04/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62B-04/SP |
PIC16C62BT-04E/SP | PIC16C62BT-04E/SP, DIP-28 | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62BT-04E/SP |
PIC16C62B-04/SPXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62B-04/SPXXX |
PIC16C62B-04I/SPXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62B-04I/SPXXX |
PIC16C62A-04/SP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C62B-04I/SP vs PIC16C62A-04/SP |