Part Details for PIC16C63A-04/SO by Microchip Technology Inc
Overview of PIC16C63A-04/SO by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C63A-04/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3810
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-28, Product Range:Pic16 Family Pic16C6X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16C63A-04/SO RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
28AC0688
|
Newark | Soic 7 Kb Otp, 192 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16C63A-04/SO RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
PIC16C63A-04/SO-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5200 | Buy Now |
DISTI #
PIC16C63A-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C63A-04/SO) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.2400 / $4.4700 | Buy Now |
DISTI #
579-PIC16C63A-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
DISTI #
PIC16C63A-04/SO
|
Microchip Technology Inc | MCU CMOS 28 LD 4MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3682 Alternates Available |
|
$3.8500 / $4.4700 | Buy Now |
DISTI #
70045506
|
RS | Microchip PIC16C63A-04/SO,8bit PIC16C Microcontroller,4MHz,7 kB OTP,28-Pin SOIC | Microchip Technology Inc. PIC16C63A-04/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.4300 | RFQ |
|
Future Electronics | PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.3000 / $4.9800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube RoHS: Compliant |
270 In Stock 3672 Factory Stock |
|
$4.2300 / $5.0200 | Buy Now |
DISTI #
69731847
|
Verical | MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2307 | Americas - 270 |
|
$5.7590 / $6.5260 | Buy Now |
Part Details for PIC16C63A-04/SO
PIC16C63A-04/SO CAD Models
PIC16C63A-04/SO Part Data Attributes
|
PIC16C63A-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C63A-04/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C63A-04/SO
This table gives cross-reference parts and alternative options found for PIC16C63A-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C63A-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C63A-04I/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C63A-04/SO vs PIC16C63A-04I/SO |
PIC16C63A-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C63A-04/SO vs PIC16C63A-04E/SO |
PIC16C63AT-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C63A-04/SO vs PIC16C63AT-04/SO |
PIC16C63AT-04I/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C63A-04/SO vs PIC16C63AT-04I/SO |