Datasheets
PIC16C64A-04E/P by: Microchip Technology Inc

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40

Part Details for PIC16C64A-04E/P by Microchip Technology Inc

Overview of PIC16C64A-04E/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Robotics and Drones

Part Details for PIC16C64A-04E/P

PIC16C64A-04E/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C64A-04E/P Part Data Attributes

PIC16C64A-04E/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C64A-04E/P Microchip Technology Inc 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description WDIP, DIP40,.6
Pin Count 40
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-CDIP-T40
JESD-609 Code e3
Length 52.07 mm
Number of I/O Lines 33
Number of Terminals 40
On Chip Program ROM Width 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 5.715 mm
Speed 4 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C64A-04E/P

This table gives cross-reference parts and alternative options found for PIC16C64A-04E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C64A-04E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C64A-04I/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04I/P
PIC16C64A-04/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04/P
Part Number Description Manufacturer Compare
PIC16C64A-04I/JW RISC MICROCONTROLLER Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04I/JW
PIC16C64A-04/TQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04/TQ
PIC16C64A-04E/TQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04E/TQ
PIC16C64A-04E/JW RISC MICROCONTROLLER Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04E/JW
PIC16C64A-04/PQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04/PQ
PIC16C64A-04/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04/P
PIC16C64A-04/L 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64A-04/L
PIC16C64AT-04/PQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64AT-04/PQ
PIC16C64AT-04I/TQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64AT-04I/TQ
PIC16C64AT-04I/PQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 Microchip Technology Inc PIC16C64A-04E/P vs PIC16C64AT-04I/PQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C64A-04E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C64A-04E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C64A-04E/P would you like to use for your alert(s)?
  • Please alert me when PIC16C64A-04E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C64A-04E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C64A-04E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C64A-04E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C64A-04E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C64A-04E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: