Part Details for PIC16C64AS-20I/L by Microchip Technology Inc
Overview of PIC16C64AS-20I/L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for PIC16C64AS-20I/L
PIC16C64AS-20I/L CAD Models
PIC16C64AS-20I/L Part Data Attributes
|
PIC16C64AS-20I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C64AS-20I/L
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C64AS-20I/L
This table gives cross-reference parts and alternative options found for PIC16C64AS-20I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C64AS-20I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C64A-20/PQ | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64A-20/PQ |
PIC16C64AT-20E/TQ | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64AT-20E/TQ |
PIC16C64AT-20/PQ | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64AT-20/PQ |
PIC16C64A-20/L | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64A-20/L |
PIC16C64AT-20E/L | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64AT-20E/L |
PIC16C64A-20E/L | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64A-20E/L |
PIC16C64A-20I/JW | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64A-20I/JW |
PIC16C64A-20I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64A-20I/P |
PIC16C64A-20I/TQ | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64A-20I/TQ |
PIC16C64AT-20I/TQ | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C64AS-20I/L vs PIC16C64AT-20I/TQ |