-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4446
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:896Byte, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16C710-20/P RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
PIC16C710-20/P-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
268 In Stock |
|
$3.1500 / $3.3800 | Buy Now |
DISTI #
PIC16C710-20/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C710-20/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4556 | Buy Now |
DISTI #
579-PIC16C710-20/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 36 RAM 13 I/O RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
DISTI #
PIC16C710-20/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 20 MHZ, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8700 / $3.3800 | Buy Now |
DISTI #
70453767
|
RS | 0.875 KB OTP, 36 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C710-20/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $7.9300 | RFQ |
|
Future Electronics | PIC16C Series 896 B Flash 36 B RAM Through Hole 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.7000 / $3.9900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant | 0 |
|
$4.2400 / $6.1800 | Buy Now |
DISTI #
PIC16C710-20/P
|
TME | IC: PIC microcontroller, 896B, 20MHz, CMOS, 4÷6VDC, THT, DIP18, tube Min Qty: 1 | 0 |
|
$3.9300 / $5.1200 | RFQ |
|
NAC | 0.875 KB OTP, 36 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$3.7900 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C710-20/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C710-20/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.987 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.064 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C710-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C710-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C710-20E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C710-20/P vs PIC16C710-20E/P |
PIC16C710-20I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C710-20/P vs PIC16C710-20I/P |
PIC16C710T-20I/P | PIC16C710T-20I/P, DIP3-18 | Microchip Technology Inc | PIC16C710-20/P vs PIC16C710T-20I/P |
PIC16C710T-20E/P | PIC16C710T-20E/P, DIP3-18 | Microchip Technology Inc | PIC16C710-20/P vs PIC16C710T-20E/P |
PIC16C710-20/P301 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C710-20/P vs PIC16C710-20/P301 |