Part Details for PIC16C774/P by Microchip Technology Inc
Results Overview of PIC16C774/P by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C774/P Information
PIC16C774/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C774/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C4918
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C774/P RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
|
DISTI #
PIC16C774/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C774/P) COO: China RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.7000 / $8.8000 | Buy Now |
|
DISTI #
PIC16C774/P
|
Microchip Technology Inc | MCU CMOS 40 LD 20MHZ 4K EPRM, PDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 1207 and Alternates Available |
|
$6.5400 / $7.6000 | Buy Now |
|
DISTI #
70573999
|
RS | IC MCU 8BIT 7KB OTP 40DIP Min Qty: 90 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7000 | RFQ |
|
|
NAC | 7 KB OTP, 256 RAM, 33 I/O. Package: 40 PDIP .600in TUBE - ALL MID-RANGE OTP & ROM DVCS Product Line RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Tube | 0 |
|
$7.5100 / $9.0600 | Buy Now |
|
DISTI #
PIC16C774/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB EPROM 5V 40Pin PDIP Tube (Alt: PIC16C774/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC16C774/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C774/P
PIC16C774/P Part Data Attributes
|
|
PIC16C774/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C774/P
Microchip Technology Inc
MCU CMOS 40 LD 20MHZ 4K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
| Pin Count | 40 | |
| Manufacturer Package Code | PDIP-40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 20 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 51.26 mm | |
| Low Power Mode | YES | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 4096 | |
| ROM Programmability | OTPROM | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 4.06 mm | |
| Speed | 20 MHz | |
| Supply Current-Max | 30 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C774/P
This table gives cross-reference parts and alternative options found for PIC16C774/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C774/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16C774-E/P | Microchip Technology Inc | $10.1100 | MCU CMOS 40 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774-E/P |
| PIC16C774-I/PQ | Microchip Technology Inc | $10.3132 | MCU CMOS 44 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774-I/PQ |
| PIC16C774-I/L | Microchip Technology Inc | $10.8158 | MCU CMOS 44 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774-I/L |
| PIC16C774-I/PT | Microchip Technology Inc | $11.2950 | MCU CMOS 44 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774-I/PT |
| PIC16C774T-I/PT | Microchip Technology Inc | $11.7800 | MCU CMOS 44 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774T-I/PT |
| PIC16C774-I/P | Microchip Technology Inc | $4.9513 | MCU CMOS 40 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774-I/P |
| PIC16C774/L | Microchip Technology Inc | $9.9185 | MCU CMOS 44 LD 20MHZ 4K EPRM | PIC16C774/P vs PIC16C774/L |
PIC16C774/P Frequently Asked Questions (FAQ)
-
The PIC16C774/P can operate at a maximum clock frequency of 20 MHz.
-
The PIC16C774/P consumes approximately 0.1 μA in sleep mode.
-
Yes, the PIC16C774/P is designed to operate in harsh environments, including temperatures ranging from -40°C to +125°C and humidity up to 85%.
-
The PIC16C774/P has 368 bytes of RAM and 256 bytes of EEPROM.
-
Yes, the PIC16C774/P has 8-channel, 10-bit ADCs.