-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16CE623-04/P-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
227 In Stock |
|
$3.0500 | Buy Now |
DISTI #
PIC16CE623-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16CE623-04/P) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8500 / $2.9900 | Buy Now |
DISTI #
579-PIC16CE623-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O RoHS: Compliant | 243 |
|
$3.0500 | Buy Now |
DISTI #
PIC16CE623-04/P
|
Microchip Technology Inc | 18LD 4MHZ .5K EPRM/128 EEPROM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$2.5800 / $2.9900 | Buy Now |
|
Future Electronics | PIC16C Series 896 B Flash 96 B SRAM 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.9000 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 896B (512 x 14) OTP - 128 x 8 EEPROM - 96 x 8 RAM - 3 to 5.5V - 18-PDIP. RoHS: Compliant | 1850 Factory Stock |
|
$3.3400 / $4.8200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.8184 / $6.1920 | Buy Now | |
|
NAC | 0.875 KB OTP, 96 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 1475 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
PIC16CE623-04/P
|
Avnet Silica | (Alt: PIC16CE623-04/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16CE623-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CE623-04/P
Microchip Technology Inc
8-BIT, OTPROM, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16CE623-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CE623-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CE623-04I/P | 8-BIT, OTPROM, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16CE623-04/P vs PIC16CE623-04I/P |