There are no models available for this part yet.
Overview of PIC16CR620A-04I/PXXX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30622M8P-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30622MHP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30623MGP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
CAD Models for PIC16CR620A-04I/PXXX by Microchip Technology Inc
Part Data Attributes for PIC16CR620A-04I/PXXX by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16CR620A-04I/PXXX
This table gives cross-reference parts and alternative options found for PIC16CR620A-04I/PXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR620A-04I/PXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR620A-04/P301 | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620A-04/P301 |
PIC16CR620A-04E/P301 | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620A-04E/P301 |
PIC16CR620AT-04/P | PIC16CR620AT-04/P, DIP3-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620AT-04/P |
PIC16CR620A-04C/P | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620A-04C/P |
PIC16CR620AT-04I/P | PIC16CR620AT-04I/P, DIP3-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620AT-04I/P |
PIC16CR620AT-04E/P | PIC16CR620AT-04E/P, DIP3-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620AT-04E/P |
PIC16CR620A-04E/P | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620A-04E/P |
PIC16CR620A-04I/P301 | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620A-04I/P301 |
PIC16CR620A-04I/P | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16CR620A-04I/PXXX vs PIC16CR620A-04I/P |