-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6873
|
Newark | 8 Bit Microcontroller, Flash, Pic16F150X, 20 Mhz, 3.5 Kb, 128 Byte, 14, Soic Rohs Compliant: Yes |Microchip PIC16F1503-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67149 |
|
$0.8420 / $1.0300 | Buy Now |
DISTI #
28AC0701
|
Newark | Soic 3.5Kb Flash, 128B Ram, 12 I/O, Clc, Cwg, Nco, 10-Bit Adc Rohs Compliant: Yes |Microchip PIC16F1503-I/SL Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$0.9490 | Buy Now |
DISTI #
55T3634
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-14, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip PIC16F1503-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.0300 | Buy Now |
DISTI #
PIC16F1503-I/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
28932 In Stock |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
PIC16F1503-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube - Bulk (Alt: PIC16F1503-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 691 |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
579-PIC16F1503-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC RoHS: Compliant | 7810 |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
VBF:5286_06462242
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2352 | Americas - 1407 |
|
$0.8852 / $0.9746 | Buy Now |
DISTI #
E54:1762_03474305
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 513 Package Multiple: 57 Lead time: 7 Weeks Date Code: 2308 | Europe - 513 |
|
$0.8154 | Buy Now |
DISTI #
V99:2348_06462242
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2325 | Americas - 42 |
|
$0.9265 / $0.9875 | Buy Now |
DISTI #
PIC16F1503-I/SL
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-10-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1503-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1503-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1503T-E/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F1503-I/SL vs PIC16F1503T-E/SL |
PIC16F1503-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1503-I/SL vs PIC16F1503-E/SLVAO |
PIC16F1503T-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1503-I/SL vs PIC16F1503T-I/SLVAO |
PIC16F1503-E/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F1503-I/SL vs PIC16F1503-E/SL |
PIC16F1503T-I/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F1503-I/SL vs PIC16F1503T-I/SL |