Part Details for PIC16F1508-E/ML by Microchip Technology Inc
Overview of PIC16F1508-E/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1508-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1034
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-20, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F1508-E/ML Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
PIC16F1508-E/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1156 In Stock |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
PIC16F1508-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1508-E/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
579-PIC16F1508-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC RoHS: Compliant | 435 |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
V99:2348_06462285
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 | Americas - 546 |
|
$1.4880 | Buy Now |
DISTI #
PIC16F1508-E/ML
|
Microchip Technology Inc | 7KB Flash, 256B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-03-01 RoHS: Compliant pbFree: Yes |
273 Alternates Available |
|
$1.2000 / $1.6300 | Buy Now |
DISTI #
70388833
|
RS | MCU, PIC16F1508,20MHz,7K Flash, QFN20 | Microchip Technology Inc. PIC16F1508-E/ML RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.4500 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 17 I/O - 7KB (4K x 14) FLASH Program Memory - 256 x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4). RoHS: Compliant | 91 Factory Stock |
|
$1.4300 / $2.2800 | Buy Now |
DISTI #
68460502
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2248 | Americas - 546 |
|
$1.4880 | Buy Now |
Part Details for PIC16F1508-E/ML
PIC16F1508-E/ML CAD Models
PIC16F1508-E/ML Part Data Attributes
|
PIC16F1508-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1508-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1508-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1508-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1508-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1508T-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC16F1508-E/ML vs PIC16F1508T-E/ML |
PIC16F1508T-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC16F1508-E/ML vs PIC16F1508T-I/ML |
PIC16F1508T-H/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1508-E/ML vs PIC16F1508T-H/MLVAO |
PIC16F1508-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC16F1508-E/ML vs PIC16F1508-I/ML |