There are no models available for this part yet.
Overview of PIC16F1518-E/MV by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1518-E/MV by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91R3003
|
Newark | Mcu, 8Bit, 20Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F151X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1518-E/MV RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now | |
DISTI #
PIC16F1518-E/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
455 In Stock |
|
$1.7700 / $2.1400 | Buy Now | |
DISTI #
PIC16F1518-E/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1518-E/MV) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7700 / $2.1400 | Buy Now | |
DISTI #
579-PIC16F1518-E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V RoHS: Compliant | 0 |
|
$1.7700 | Order Now | |
DISTI #
PIC16F1518-E/MV
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V, Projected EOL: 2039-02-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5600 / $2.1400 | Buy Now | |
DISTI #
70572098
|
RS | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V | Microchip Technology Inc. PIC16F1518-E/MV RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 91 | 0 |
|
$1.8900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 28KB (16K x 14) FLASH Program Memory - 1K x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4). RoHS: Compliant | 5642 Factory Stock |
|
$1.8800 / $2.7300 | Buy Now | ||
DISTI #
PIC16F1518-E/MV
|
TME | IC: PIC microcontroller, 20MHz, 2.3÷5.5VDC, SMD, UQFN28, PIC16 Min Qty: 1 | 0 |
|
$1.8300 / $2.1900 | RFQ | |
NAC | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 4550 |
|
$1.8900 / $2.3200 | Buy Now |
CAD Models for PIC16F1518-E/MV by Microchip Technology Inc
Part Data Attributes for PIC16F1518-E/MV by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
25
|
Number of Terminals
|
28
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
28672
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.55 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
2.1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1518-E/MV
This table gives cross-reference parts and alternative options found for PIC16F1518-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1518-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1518-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1518-E/MV vs PIC16F1518-I/MV |
PIC16LF1518T-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1518-E/MV vs PIC16LF1518T-I/MV |
PIC16LF1518-E/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1518-E/MV vs PIC16LF1518-E/MV |
PIC16LF1518-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1518-E/MV vs PIC16LF1518-I/MV |