Part Details for PIC16F1519-E/MVVAO by Microchip Technology Inc
Overview of PIC16F1519-E/MVVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for PIC16F1519-E/MVVAO
PIC16F1519-E/MVVAO CAD Models
PIC16F1519-E/MVVAO Part Data Attributes:
|
PIC16F1519-E/MVVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1519-E/MVVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1519-E/MVVAO
This table gives cross-reference parts and alternative options found for PIC16F1519-E/MVVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1519-E/MVVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1519T-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16F1519T-I/MV |
PIC16F1519-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16F1519-I/MV |
PIC16LF1519-E/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16LF1519-E/MV |
PIC16LF1519T-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16LF1519T-I/MV |
PIC16LF1519-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16LF1519-I/MV |
PIC16F1519T-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16F1519T-E/MVVAO |
PIC16F1519-E/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16F1519-E/MV |
PIC16LF1519T-E/MV | RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC16F1519-E/MVVAO vs PIC16LF1519T-E/MV |