PIC16F15213T-E/SN
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8

Overview of PIC16F15213T-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F15213T-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-PIC16F15213T-E/SNCT-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2963
In Stock
  • 1 $0.5400
  • 25 $0.4900
  • 100 $0.4625
  • 3,300 $0.4625
$0.4625 / $0.5400 Buy Now
DISTI # PIC16F15213T-E/SN
Avnet Americas 3.5KB FLASH, 256B RAM, 10B ADC, 2X PWM, 2X CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP MODE - Tape and Reel (Alt: PIC16F15213T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.4600
  • 25 $0.4333
  • 100 $0.4333
$0.4333 / $0.4600 Buy Now
DISTI # 579-PIC16F15213T-ESN
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant 3245
  • 1 $0.4700
  • 10 $0.4620
$0.4620 / $0.4700 Buy Now
DISTI # PIC16F15213T-E/SN
Microchip Technology Inc 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2049-02-21 RoHS: Compliant pbFree: Yes 6600

Alternates Available
  • 1 $0.4600
  • 25 $0.4200
  • 100 $0.3800
  • 1,000 $0.3500
  • 5,000 $0.3300
$0.3300 / $0.4600 Buy Now
Future Electronics 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.4880
$0.4880 Buy Now
Onlinecomponents.com   RoHS: Compliant 6600 Factory Stock
  • 825 $0.9620
  • 1,650 $0.5920
  • 2,475 $0.4687
  • 3,300 $0.4593
$0.4593 / $0.9620 Buy Now
Master Electronics   RoHS: Compliant 6600 Factory Stock
  • 825 $0.9620
  • 1,650 $0.5920
  • 2,475 $0.4687
  • 3,300 $0.4593
$0.4593 / $0.9620 Buy Now

CAD Models for PIC16F15213T-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F15213T-E/SN by Microchip Technology Inc

PIC16F15213T-E/SN
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
6
Number of Serial I/Os
1
Number of Terminals
8
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
256
ROM (words)
3584
ROM Programmability
FLASH
Seated Height-Max
1.75 mm
Speed
32 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F15213T-E/SN
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
    VS

Alternate Parts for PIC16F15213T-E/SN

This table gives cross-reference parts and alternative options found for PIC16F15213T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15213T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F15213TR-E/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213TR-E/SN
PIC16F15213T-M/SN RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213T-M/SN
PIC16F15213-M/SN RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-M/SN
PIC16F15213-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-E/SNVAO
PIC16F15213-E/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-E/SN
PIC16F15213T-I/SN RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213T-I/SN
PIC16F15213TR-I/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213TR-I/SN
Part Number Description Manufacturer Compare
PIC16F15213TR-E/RF RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213TR-E/RF
PIC16F15213-E/P RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-E/P
PIC16F15213-E/RF RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-E/RF
PIC16F15213TR-I/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213TR-I/SN
PIC16F15213-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-E/SNVAO
PIC16F15213-M/SN RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-M/SN
PIC16F15213T-M/SN RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213T-M/SN
PIC16F15213-M/MF RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-M/MF
PIC16F15213-I/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-I/SN
PIC16F15213-E/MF RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213T-E/SN vs PIC16F15213-E/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15213T-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15213T-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F15213T-E/SN would you like to use for your alert(s)?
  • Please alert me when PIC16F15213T-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F15213T-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15213T-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F15213T-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15213T-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15213T-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: