Part Details for PIC16F15224-E/MG by Microchip Technology Inc
Overview of PIC16F15224-E/MG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F15224-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8306
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-16, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15224-E/MG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
150-PIC16F15224-E/MG-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
931 In Stock |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC16F15224-E/MG
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 16 Pins - Rail/Tube (Alt: PIC16F15224-E/MG) RoHS: Not Compliant Min Qty: 960 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
579-PIC16F15224-E/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 1192 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC16F15224-E/MG
|
Microchip Technology Inc | 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$0.6100 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 11 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 16-QFN (3x3). | 480 Factory Stock |
|
$0.7410 / $1.0800 | Buy Now |
DISTI #
PIC16F15224-E/MG
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.8000 / $0.8900 | RFQ |
|
Ameya Holding Limited | 480 |
|
RFQ | ||
|
NAC | 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 240 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for PIC16F15224-E/MG
PIC16F15224-E/MG CAD Models
PIC16F15224-E/MG Part Data Attributes:
|
PIC16F15224-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15224-E/MG
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15224-E/MG
This table gives cross-reference parts and alternative options found for PIC16F15224-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15224-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15224-E/ST | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-E/MG vs PIC16F15224-E/ST |