-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15345T-E/SSVAO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 11200 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 758 |
|
RFQ | ||
DISTI #
PIC16F15345T-E/SSVAO
|
Avnet Silica | MCU 8-Bit PIC16F15345 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R (Alt: PIC16F15345T-E/SSVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15345T-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15345T-E/SSVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15345T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15345T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15345-I/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F15345T-E/SSVAO vs PIC16F15345-I/SS |
PIC16F15345T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15345T-E/SSVAO vs PIC16F15345T-I/SSVAO |
PIC16LF15345-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F15345T-E/SSVAO vs PIC16LF15345-E/SS |
PIC16LF15345-I/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F15345T-E/SSVAO vs PIC16LF15345-I/SS |
PIC16F15345T-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F15345T-E/SSVAO vs PIC16F15345T-E/SS |
PIC16F15345-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15345T-E/SSVAO vs PIC16F15345-I/SSVAO |