Part Details for PIC16F1705-I/P by Microchip Technology Inc
Overview of PIC16F1705-I/P by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1705-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X5850
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Dip Rohs Compliant: Yes |Microchip PIC16F1705-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 601 |
|
$1.3400 / $1.6400 | Buy Now |
DISTI #
08X6341
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-14, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1705-I/P Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
PIC16F1705-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
PIC16F1705-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube/Tray - Rail/Tube (Alt: PIC16F1705-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
579-PIC16F1705-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant | 475 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
PIC16F1705-I/P
|
Microchip Technology Inc | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, Projected EOL: 2039-02-04 RoHS: Compliant pbFree: Yes |
243 Alternates Available |
|
$1.1200 / $1.5800 | Buy Now |
DISTI #
70431521
|
RS | 14 PDIP .300in TUBE14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP | Microchip Technology Inc. PIC16F1705-I/P RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | PIC16F1705 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3800 / $1.5100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube RoHS: Compliant | 3390 Factory Stock |
|
$1.1900 / $1.5200 | Buy Now |
DISTI #
PIC16F1705-I/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, I2C,SPI,UART, 2.3÷5.5VDC Min Qty: 1 | 238 |
|
$1.7300 / $1.9800 | Buy Now |
Part Details for PIC16F1705-I/P
PIC16F1705-I/P CAD Models
PIC16F1705-I/P Part Data Attributes:
|
PIC16F1705-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1705-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MINIMUM SUPPLY AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1705-I/P
This table gives cross-reference parts and alternative options found for PIC16F1705-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1705-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1705-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/P vs PIC16F1705-E/P |