There are no models available for this part yet.
Overview of PIC16F1718-I/MV by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1718-I/MV by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X9365
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F171X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1718-I/MV RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now | |
DISTI #
PIC16F1718-I/MV
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1718-I/MV) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.9200 | Buy Now | |
DISTI #
579-PIC16F1718-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 455 |
|
$1.5900 / $1.9200 | Buy Now | |
DISTI #
PIC16F1718-I/MV
|
Microchip Technology Inc | 16K PFM, 2048 RAM, 36 Ios, ADC, 2 comparators, 2 OPAMPS, 2 CCP, 2 PWM, Projected EOL: 2039-04-03 RoHS: Compliant pbFree: Yes |
11273 Alternates Available |
|
$1.4000 / $1.9200 | Buy Now | |
DISTI #
70537319
|
RS | 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC | Microchip Technology Inc. PIC16F1718-I/MV RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 | 0 |
|
$1.7200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 2K x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4). RoHS: Compliant | 11193 Factory Stock |
|
$1.7000 / $2.4700 | Buy Now | ||
DISTI #
PIC16F1718-I/MV
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, UQFN28, PIC16 Min Qty: 1 | 0 |
|
$1.6500 / $1.9800 | RFQ | |
NAC | 28KB Flash, 2KB RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 8918 |
|
$1.7100 / $2.1100 | Buy Now | ||
DISTI #
PIC16F1718-I/MV
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube (Alt: PIC16F1718-I/MV) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16F1718-I/MV by Microchip Technology Inc
Part Data Attributes for PIC16F1718-I/MV by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UQFN-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.3V MIN @ 16 MHZ
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
25
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
2048
|
ROM (words)
|
28672
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.55 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1718-I/MV
This table gives cross-reference parts and alternative options found for PIC16F1718-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1718-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1718-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1718-I/MV vs PIC16LF1718-E/MV |
PIC16F1718-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1718-I/MV vs PIC16F1718-E/MV |
Related Parts for PIC16F1718-I/MV
-
MSP430F6633IPZRMicrocontrollers
-
LT1076CQSwitching Regulator or Controllers
-
FDMS10C4D2NPower Field-Effect Transistors
-
LTC2387CUH-18#PBFAnalog to Digital Converters
-
MAX6381XR29D3+Power Management Circuits
-
TLE2141IDROperational Amplifiers
-
MC7912BD2TR4GLinear Regulator ICs
-
ISO5452QDWRQ1MOSFET Drivers
-
FSV15100VRectifier Diodes