-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9367
|
Newark | 28Kb Flash, 2Kb Ram, Hs Comp, 10B Adc, Opamp, 5/8B Dac, Ccp, Pwm, Cog, Nco, Zcd, Clc, Pps, Eusart, I2C/Spi 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F1718-I/SP Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
PIC16F1718-I/SP-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
93 In Stock |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
PIC16F1718-I/SP
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F1718-I/SP) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
579-PIC16F1718-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 321 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
PIC16F1718-I/SP
|
Microchip Technology Inc | 16K PFM, 2048 RAM, 36 IOs, ADC, 2 comparators, 2 OPAMPS, 2 CCP, 2 PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2395 Alternates Available |
|
$1.6500 / $2.2900 | Buy Now |
DISTI #
70453317
|
RS | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC | Microchip Technology Inc. PIC16F1718-I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.2900 | RFQ |
|
Future Electronics | PIC16F1718 Series 8-Bit 32MHz 28KB FLASH Microcontroller IC SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 435 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.8800 / $2.1200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 2910 Factory Stock |
|
$2.0000 / $2.8900 | Buy Now |
DISTI #
PIC16F1718-I/SP
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F1718-I/SP) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 28KB FLASH 28SDIP | 2920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1718-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1718-I/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1718-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1718-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1718-I/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1718-I/SP vs PIC16LF1718-I/SP |
PIC16F1718-E/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1718-I/SP vs PIC16F1718-E/SP |
PIC16LF1718-E/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1718-I/SP vs PIC16LF1718-E/SP |