There are no models available for this part yet.
Overview of PIC16F1765T-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F1765T-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X8821
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16F176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16F1765T-I/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now | |
DISTI #
PIC16F1765T-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 | Buy Now | |
DISTI #
PIC16F1765T-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1765T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5300 / $1.8600 | Buy Now | |
DISTI #
579-PIC16F1765T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC RoHS: Compliant | 0 |
|
$1.5300 | Order Now | |
DISTI #
PIC16F1765T-I/ML
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6300 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.4800 / $4.0500 | Buy Now | ||
NAC | 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 3xCLC, COG, 100mA I/Os, PPS, 10/16-bit PWMs - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6300 / $2.0000 | Buy Now | ||
DISTI #
PIC16F1765T-I/ML
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP T/R (Alt: PIC16F1765T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.4800 / $4.0500 | Buy Now |
CAD Models for PIC16F1765T-I/ML by Microchip Technology Inc
Part Data Attributes for PIC16F1765T-I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
12
|
Number of Terminals
|
16
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
14336
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1765T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1765T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1765T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1765T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1765T-I/ML vs PIC16F1765T-E/ML |
PIC16F1765-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1765T-I/ML vs PIC16F1765-I/ML |