Datasheets
PIC16F1769-E/SS by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16F1769-E/SS by Microchip Technology Inc

Overview of PIC16F1769-E/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F1769-E/SS

Part # Distributor Description Stock Price Buy
DISTI # 92X8838
Newark Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F1769-E/SS Min Qty: 402 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9300
$1.9300 Buy Now
DISTI # PIC16F1769-E/SS-ND
DigiKey IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 446
In Stock
  • 1 $2.2700
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2700 Buy Now
DISTI # PIC16F1769-E/SS
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1769-E/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.2700
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2700 Buy Now
DISTI # 579-PIC16F1769-E/SS
Mouser Electronics 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC RoHS: Compliant 72
  • 1 $2.2700
  • 25 $2.0700
  • 67 $1.8700
$1.8700 / $2.2700 Buy Now
DISTI # PIC16F1769-E/SS
Microchip Technology Inc 14KB Flash, 1KB RAM, 10bit DAC, 2xOp Amp, 2xCOG, ZCD, 2xPRG, 100mA I/Os, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2700
  • 25 $2.0700
  • 100 $1.8700
  • 1,000 $1.7300
  • 5,000 $1.6300
$1.6300 / $2.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 0
  • 67 $2.0000
$2.0000 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 20-SSOP. RoHS: Compliant 0
  • 101 $2.8900
  • 201 $2.1700
  • 302 $2.0300
  • 402 $1.9900
$1.9900 / $2.8900 Buy Now
DISTI # PIC16F1769-E/SS
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1769-E/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.2700
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2700 Buy Now
DISTI # PIC16F1769-E/SS
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1769-E/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.2700
  • 25 $2.0700
  • 100 $1.8700
$1.8700 / $2.2700 Buy Now
NAC 14KB Flash, 1KB RAM, 10bit DAC, 2xOp Amp, 2xCOG, 3xCLC, ZCD, 2xPRG, 100mA I/Os, PPS, 2x10/16-bit PWMs - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube 0
  • 1 $2.4600
  • 100 $2.2200
  • 500 $2.0500
  • 1,000 $2.0000
$2.0000 / $2.4600 Buy Now
DISTI # PIC16F1769-E/SS
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F1769-E/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # PIC16F1769-E/SS
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F1769-E/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3631245
element14 Asia-Pacific   RoHS: Compliant Min Qty: 402 Container: Each 0
  • 402 $2.1479
$2.1479 Buy Now
DISTI # 3631245
Farnell MCU, 8BIT, 32MHZ, SSOP-20 RoHS: Compliant Min Qty: 402 Lead time: 36 Weeks, 1 Days Container: Each 0
  • 402 $1.8851
$1.8851 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 20-SSOP. RoHS: Compliant 0
  • 101 $2.8900
  • 201 $2.1700
  • 302 $2.0300
  • 402 $1.9900
$1.9900 / $2.8900 Buy Now

Part Details for PIC16F1769-E/SS

PIC16F1769-E/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F1769-E/SS Part Data Attributes

PIC16F1769-E/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F1769-E/SS Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SSOP-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 2.3VMIN @ 16MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Low Power Mode YES
Number of External Interrupts 5
Number of I/O Lines 18
Number of Terminals 20
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 14336
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Speed 32 MHz
Supply Current-Max 3.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F1769-E/SS

This table gives cross-reference parts and alternative options found for PIC16F1769-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1769-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1769T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16LF1769T-I/SS
PIC16F1769T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769T-I/SS
PIC16LF1769-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16LF1769-E/SS
PIC16F1769-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769-I/SS
Part Number Description Manufacturer Compare
PIC16LF1769T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16LF1769T-I/SS
PIC16LF1769T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16LF1769T-I/SO
PIC16F1769T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769T-I/SS
PIC16F1769-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769-E/SO
PIC16LF1769-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16LF1769-I/SO
PIC16F1769-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769-I/SS
PIC16F1769-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769-I/ML
PIC16F1769T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769T-I/ML
PIC16F1769T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769T-I/SO
PIC16F1769-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1769-E/SS vs PIC16F1769-I/SO

PIC16F1769-E/SS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1769-E/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1769-E/SS by Microchip Technology Inc

  • Please alert me when PIC16F1769-E/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F1769-E/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1769-E/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F1769-E/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1769-E/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1769-E/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: