Part Details for PIC16F1769T-E/SSVAO by Microchip Technology Inc
Overview of PIC16F1769T-E/SSVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC16F1769T-E/SSVAO
PIC16F1769T-E/SSVAO CAD Models
PIC16F1769T-E/SSVAO Part Data Attributes
|
PIC16F1769T-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1769T-E/SSVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1769T-E/SSVAO
This table gives cross-reference parts and alternative options found for PIC16F1769T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1769T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1769-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16F1769-E/SS |
PIC16F1769T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16F1769T-I/SS |
PIC16LF1769-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16LF1769-E/SS |
PIC16LF1769T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16LF1769T-I/SS |
PIC16F1769T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16F1769T-E/SS |
PIC16F1769-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16F1769-I/SS |
PIC16LF1769T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769T-E/SSVAO vs PIC16LF1769T-E/SS |