Part Details for PIC16F1773-E/ML by Microchip Technology Inc
Overview of PIC16F1773-E/ML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC16F1773-E/ML
PIC16F1773-E/ML CAD Models
PIC16F1773-E/ML Part Data Attributes:
|
PIC16F1773-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1773-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1773-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1773-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1773-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1773-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16F1773-I/ML |
PIC16LF1773T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16LF1773T-I/ML |
PIC16F1773T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16F1773T-I/ML |
PIC16LF1773T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16LF1773T-E/ML |
PIC16F1773T-E/MX | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16F1773T-E/MX |
PIC16F1773T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16F1773T-E/ML |
PIC16LF1773-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1773-E/ML vs PIC16LF1773-I/ML |