-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6015
|
Newark | 14Kb Flash, 1Kb Ram, Hef, Hs Comp, 10B Dac, Opamp, Cog, Zcd, Prg, 100Ma I/Os, Pps, 10/16B Pwms, Spi/I2C, Eusart 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC16F1777-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
PIC16F1777-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
480 In Stock |
|
$2.8400 / $3.3900 | Buy Now |
DISTI #
PIC16F1777-I/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14Kb Flash 3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC16F1777-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3900 | Buy Now |
DISTI #
579-PIC16F1777-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC RoHS: Compliant | 0 |
|
$2.8400 / $3.3900 | Order Now |
DISTI #
PIC16F1777-I/PT
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, Projected EOL: 2039-12-04 RoHS: Compliant pbFree: Yes |
937 Alternates Available |
|
$2.4700 / $3.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.8000 / $3.2500 | Buy Now |
|
Onlinecomponents.com | 8-Bit Flash Microcontroller - 14KB Flash - 1KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead TQFP - -40°C to +85°C RoHS: Compliant | 800 Factory Stock |
|
$2.9600 / $4.3200 | Buy Now |
DISTI #
PIC16F1777-I/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14Kb Flash 3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC16F1777-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3900 | Buy Now |
DISTI #
PIC16F1777-I/PT
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$2.9400 / $3.5300 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 44TQFP | 942 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1777-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1777-I/PT
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1777-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1777-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1777-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F1777-I/PT vs PIC16F1777-E/PT |
PIC16F1777T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F1777-I/PT vs PIC16F1777T-E/PT |
PIC16F1777T-I/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F1777-I/PT vs PIC16F1777T-I/PT |