Part Details for PIC16F1788-E/SS by Microchip Technology Inc
Overview of PIC16F1788-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1788-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7114
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1788-E/SS RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
PIC16F1788-E/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 282 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
PIC16F1788-E/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1788-E/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $2.8500 | Buy Now |
DISTI #
579-PIC16F1788-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 6896 |
|
$2.2900 / $2.8500 | Buy Now |
DISTI #
PIC16F1788-E/SS
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-04 RoHS: Compliant pbFree: Yes |
1081 Alternates Available |
|
$2.0700 / $2.8500 | Buy Now |
DISTI #
70483828
|
RS | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube | Microchip Technology Inc. PIC16F1788-E/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $2.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant | 1081 Factory Stock |
|
$2.1600 / $2.5900 | Buy Now |
DISTI #
PIC16F1788-E/SS
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, SSOP28, PIC16 Min Qty: 1 | 0 |
|
$2.4400 / $2.8800 | RFQ |
|
NAC | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 846 |
|
$2.4400 / $2.9400 | Buy Now |
Part Details for PIC16F1788-E/SS
PIC16F1788-E/SS CAD Models
PIC16F1788-E/SS Part Data Attributes
|
PIC16F1788-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1788-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | NO | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1788-E/SS
This table gives cross-reference parts and alternative options found for PIC16F1788-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1788-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1788T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SS vs PIC16LF1788T-E/SS |
PIC16F1788T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SS vs PIC16F1788T-I/SS |
PIC16LF1788T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SS vs PIC16LF1788T-I/SS |
PIC16F1788T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SS vs PIC16F1788T-E/SS |