Part Details for PIC16F1824T-I/ML by Microchip Technology Inc
Overview of PIC16F1824T-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1824T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5967
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16F182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16F1824T-I/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
PIC16F1824T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2265 In Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
PIC16F1824T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP T/R - Tape and Reel (Alt: PIC16F1824T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
579-PIC16F1824TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc RoHS: Compliant | 3932 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
PIC16F1824T-I/ML
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM 32 MHz Int. Osc Enh Mid Range, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes |
21 Alternates Available |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
70453453
|
RS | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP T/R | Microchip Technology Inc. PIC16F1824T-I/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | PIC16 8-bit MCU, 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, in a 16 pin QFN pkg RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 11 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 5.5V - 16-UQFN(4x4) - T&R. RoHS: Compliant | 19800 Factory Stock |
|
$1.2700 / $1.4200 | Buy Now |
DISTI #
69894451
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2332 | Americas - 3300 |
|
$1.1647 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 16500 |
|
$1.5000 / $1.8500 | Buy Now |
Part Details for PIC16F1824T-I/ML
PIC16F1824T-I/ML CAD Models
PIC16F1824T-I/ML Part Data Attributes
|
PIC16F1824T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1824T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1824T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1824T-I/MLVAO | PIC16F1824T-I/MLVAO | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824T-I/MLVAO |
PIC16F1824-E/MLVAO | PIC16F1824-E/MLVAO | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824-E/MLVAO |
PIC16F1824-H/MLVAO | RISC Microcontroller, FLASH, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824-H/MLVAO |
PIC16F1824T-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824T-E/ML |
PIC16F1824-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824-E/ML |
PIC16F1824E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824E/ML |
PIC16F1824T-H/MLVAO | RISC Microcontroller, FLASH, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824T-H/MLVAO |
PIC16LF1824TE/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16LF1824TE/ML |
PIC16LF1824-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16LF1824-I/ML |
PIC16F1824-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1824T-I/ML vs PIC16F1824-I/ML |