Part Details for PIC16F1828-I/GZ by Microchip Technology Inc
Overview of PIC16F1828-I/GZ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F1828-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6639
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20 Rohs Compliant: Yes |Microchip PIC16F1828-I/GZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 951 |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
85X1552
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16F182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1828-I/GZ Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
PIC16F1828-I/GZ-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
505 In Stock |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
PIC16F1828-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1828-I/GZ) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
579-PIC16F1828-I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 256 RAM 32MHz OSC RoHS: Compliant | 4730 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
PIC16F1828-I/GZ
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core, Projected EOL: 2039-09-17 RoHS: Compliant pbFree: Yes |
3640 Alternates Available |
|
$1.2700 / $1.7600 | Buy Now |
DISTI #
70426795
|
RS | 20 UQFN 4x4x0.5mm TUBE7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanc | Microchip Technology Inc. PIC16F1828-I/GZ RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Container: Tube | 0Tube |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 17 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 5.5V - 20-UQFN (4x4). RoHS: Compliant | 3640 Factory Stock |
|
$1.5300 / $2.2400 | Buy Now |
|
Ameya Holding Limited | 3640 |
|
RFQ |
Part Details for PIC16F1828-I/GZ
PIC16F1828-I/GZ CAD Models
PIC16F1828-I/GZ Part Data Attributes:
|
PIC16F1828-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1828-I/GZ
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1828-I/GZ
This table gives cross-reference parts and alternative options found for PIC16F1828-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1828-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1828T-E/GZ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1828-I/GZ vs PIC16F1828T-E/GZ |
PIC16F1828T-E/GZVAO | RISC Microcontroller, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1828-I/GZ vs PIC16F1828T-E/GZVAO |
PIC16F1828-E/GZVAO | RISC Microcontroller, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1828-I/GZ vs PIC16F1828-E/GZVAO |