PIC16F18323-I/P
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16F18323-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16F18323-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC3534
Newark Mcu, 8Bit, Pic16F, 32Mhz, Pdip-14, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:8Mips, Program Memory Size:3.5Kb, Ram Memory Size:256Byte, No. Of Pins:14Pins, Mcu Case Style:Dip, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16F18323-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2980
  • 1 $1.3400
  • 10 $1.3200
  • 25 $1.2900
  • 60 $1.2700
  • 120 $1.2100
  • 510 $1.1400
$1.1400 / $1.3400 Buy Now
DISTI # 31X7273
Newark 3.5Kb, 256 Ram, 256 Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18323-I/P RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2000
$1.2000 Buy Now
DISTI # PIC16F18323-I/P-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 14DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube 1428
In Stock
  • 1 $1.2900
  • 25 $1.2200
  • 100 $1.1000
$1.1000 / $1.2900 Buy Now
DISTI # PIC16F18323-I/P
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18323-I/P) RoHS: Compliant Min Qty: 570 Package Multiple: 30 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.2900
  • 25 $1.2200
  • 100 $1.1000
$1.1000 / $1.2900 Buy Now
DISTI # 579-PIC16F18323-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM RoHS: Compliant 3271
  • 1 $1.2000
  • 10 $1.1800
  • 30 $1.1000
  • 120 $1.0900
  • 270 $1.0500
$1.0500 / $1.2000 Buy Now
DISTI # PIC16F18323-I/P
Microchip Technology Inc 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC 1.8V-5.5V, Projected EOL: 2039-08-26 RoHS: Compliant pbFree: Yes 2516

Alternates Available
  • 1 $1.2900
  • 25 $1.2200
  • 100 $1.1000
  • 1,000 $1.0000
  • 5,000 $0.9600
$0.9600 / $1.2900 Buy Now
Future Electronics PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 30 Lead time: 5 Weeks Container: Tube 0
Tube
  • 30 $1.2200
  • 90 $1.1900
  • 150 $1.1700
  • 300 $1.1500
  • 600 $1.1200
$1.1200 / $1.2200 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube RoHS: Compliant 810 In Stock
2490 Factory Stock
  • 30 $1.2330
  • 120 $1.1350
  • 270 $1.1180
  • 510 $1.1010
  • 1,020 $1.0650
  • 2,520 $1.0270
  • 5,010 $1.0120
  • 7,500 $0.9970
$0.9970 / $1.2330 Buy Now
DISTI # 65132093
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 2246 Americas - 810
  • 60 $1.5990
  • 120 $1.4820
  • 270 $1.4560
  • 510 $1.4300
  • 1,020 $1.3910
$1.3910 / $1.5990 Buy Now
DISTI # 66206841
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 Americas - 490
  • 5 $1.1680
$1.1680 Buy Now
DISTI # 77909222
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 32
  • 24 $3.0100
  • 26 $2.9120
$2.9120 / $3.0100 Buy Now
DISTI # PIC16F18323-I/P
TME IC: PIC microcontroller, PIC16 Min Qty: 1 32
  • 1 $2.5100
  • 10 $2.3900
  • 26 $2.2100
  • 120 $2.1500
$2.1500 / $2.5100 Buy Now
NAC 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube 1980
  • 1 $1.4200
  • 100 $1.2800
  • 500 $1.1800
  • 1,000 $1.1500
$1.1500 / $1.4200 Buy Now
DISTI # PIC16F18323-I/P
Avnet Silica MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin PDIP Tube (Alt: PIC16F18323-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F18323-I/P
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin PDIP Tube (Alt: PIC16F18323-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 3.5KB 2.3V5.5V PIC 32MHz FLASH 12 PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS 20
  • 1 $1.3248
  • 10 $1.2964
  • 30 $1.1859
  • 100 $1.1670
$1.1670 / $1.3248 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube RoHS: Compliant 810 In Stock
2490 Factory Stock
  • 30 $1.2330
  • 120 $1.1350
  • 270 $1.1180
  • 510 $1.1010
  • 1,020 $1.0650
  • 2,520 $1.0270
  • 5,010 $1.0120
  • 7,500 $0.9970
$0.9970 / $1.2330 Buy Now

CAD Models for PIC16F18323-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F18323-I/P by Microchip Technology Inc

PIC16F18323-I/P
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PDIP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.05 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
12
Number of Serial I/Os
1
Number of Terminals
14
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
RAM (bytes)
256
RAM (words)
256
ROM (words)
3584
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
32 MHz
Supply Current-Max
2.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F18323-I/P
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16F18323-I/P

This table gives cross-reference parts and alternative options found for PIC16F18323-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18323-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F18323-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F18323-I/P vs PIC16F18323-E/P
Part Number Description Manufacturer Compare
PIC16F18323-I/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16F18323-I/P vs PIC16F18323-I/ST
PIC16F18323-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F18323-I/P vs PIC16F18323-E/SL
PIC16F18323T-I/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F18323-I/P vs PIC16F18323T-I/SL
PIC16F18323T-I/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16F18323-I/P vs PIC16F18323T-I/ST
PIC16F18323-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F18323-I/P vs PIC16F18323-E/P

Related Parts for PIC16F18323-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18323-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18323-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18323-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16F18323-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18323-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18323-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18323-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18323-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18323-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: