-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7979
|
Newark | 8 Bit Microcontroller, Flash, Pic16F183Xx, 32 Mhz, 14 Kb, 1 Kb, 20, Dip Rohs Compliant: Yes |Microchip PIC16F18345-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$1.6800 / $2.0200 | Buy Now |
DISTI #
41Y5654
|
Newark | Mcu, 8Bit, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:20Pins, Mcu Case Style:Dip, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F18345-I/P Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.7700 | Buy Now |
DISTI #
PIC16F18345-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6200 / $1.9400 | Buy Now |
DISTI #
PIC16F18345-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18345-I/P) RoHS: Compliant Min Qty: 374 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $1.9400 | Buy Now |
DISTI #
579-PIC16F18345-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 490 |
|
$1.6200 / $1.9400 | Buy Now |
DISTI #
PIC16F18345-I/P
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3274 Alternates Available |
|
$1.4100 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 20-Pin PDIP Tube RoHS: Compliant |
924 In Stock 3256 Factory Stock |
|
$1.5300 / $1.8300 | Buy Now |
DISTI #
PIC16F18345-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18345-I/P) RoHS: Compliant Min Qty: 374 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $1.9400 | Buy Now |
DISTI #
PIC16F18345-I/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, THT, DIP20, PIC16 Min Qty: 1 | 0 |
|
$1.7100 / $2.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18345-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18345-I/P
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18345-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18345-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18345T-H/SS | RISC Microcontroller, FLASH, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18345-I/P vs PIC16F18345T-H/SS |
PIC16F18345-I/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16F18345-I/ST |
PIC16LF18345T-I/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16LF18345T-I/ST |
PIC16F18345T-H/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16F18345T-H/ML |
PIC16LF18345T-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16LF18345T-E/ST |
PIC16LF18345-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F18345-I/P vs PIC16LF18345-E/SSVAO |
PIC16F18345-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16F18345-E/ML |
PIC16F18345T-E/SL | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16F18345T-E/SL |
PIC16LF18345T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16LF18345T-E/ML |
PIC16F18345-H/ML | RISC Microcontroller | Microchip Technology Inc | PIC16F18345-I/P vs PIC16F18345-H/ML |