-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4304
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-28, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18456-E/STX Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
PIC16F18456-E/STX-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
345 In Stock |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
PIC16F18456-E/STX
|
Avnet Americas | MCU 8-Bit PIC RISC 28KB Flash 3.3V/5V 28-Pin VQFN Tube - Rail/Tube (Alt: PIC16F18456-E/STX) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
579-IC16F18456-E/STX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 440 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
PIC16F18456-E/STX
|
Microchip Technology Inc | 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
2276 Alternates Available |
|
$1.4000 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | 8 bit MCU - Extreme Low Power - 28KB Flash - 2KB RAM - 2.3V – 5.5V - -40°C to +125°C - 28-lead VQFN RoHS: Compliant | 0 |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
PIC16F18456-E/STX
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, VQFN28, tube Min Qty: 1 | 0 |
|
$1.7700 / $1.9800 | RFQ |
|
Ameya Holding Limited | 2276 |
|
RFQ | ||
|
NAC | 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C - Package: 28 VQFN 4x4x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1820 |
|
$1.7000 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18456-E/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18456-E/STX
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18456-E/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18456-E/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18456-I/STX | RISC Microcontroller | Microchip Technology Inc | PIC16F18456-E/STX vs PIC16F18456-I/STX |
PIC16F18456T-I/STX | RISC Microcontroller | Microchip Technology Inc | PIC16F18456-E/STX vs PIC16F18456T-I/STX |
PIC16F18456T-E/STX | RISC Microcontroller | Microchip Technology Inc | PIC16F18456-E/STX vs PIC16F18456T-E/STX |