Part Details for PIC16F19156T-I/SO by Microchip Technology Inc
Overview of PIC16F19156T-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F19156T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8294
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16F19156T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
PIC16F19156T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1580 In Stock |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
PIC16F19156T-I/SO
|
Avnet Americas | Full-Featured Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 28-Pin SOIC T/R - Tape and Reel (Alt: PIC16F19156T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
579-PIC16F19156T-ISO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
PIC16F19156T-I/SO
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2044-09-01 RoHS: Compliant pbFree: Yes |
4800 Alternates Available |
|
$1.4600 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SOIC - T&R. RoHS: Compliant | 4800 Factory Stock |
|
$1.5900 / $3.3300 | Buy Now |
|
Ameya Holding Limited | 4800 |
|
RFQ | ||
|
NAC | 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.7700 / $2.1800 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SOIC - T&R. RoHS: Compliant | 4800 Factory Stock |
|
$1.5900 / $3.3300 | Buy Now |
Part Details for PIC16F19156T-I/SO
PIC16F19156T-I/SO CAD Models
PIC16F19156T-I/SO Part Data Attributes
|
PIC16F19156T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F19156T-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F19156T-I/SO
This table gives cross-reference parts and alternative options found for PIC16F19156T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19156T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F19156-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19156T-I/SO vs PIC16F19156-E/SS |
PIC16F19156-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19156T-I/SO vs PIC16F19156-I/SS |
PIC16F19156T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19156T-I/SO vs PIC16F19156T-I/SS |
PIC16F19156-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19156T-I/SO vs PIC16F19156-E/MV |
PIC16F19156-E/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19156T-I/SO vs PIC16F19156-E/SP |
PIC16F19156-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19156T-I/SO vs PIC16F19156-I/MV |