PIC16F19176-I/MV
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16F19176-I/MV by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F19176-I/MV by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24AC5214
Newark Mcu, 8Bit, 32Mhz, Uqfn-40, Product Range:Pic16 Family Pic16F19Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:40Pins, Mcu Case Style:Uqfn, No. Of I/O S:35I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F19176-I/MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 437
  • 1 $2.2000
  • 10 $2.1200
  • 25 $2.0300
  • 50 $1.9300
  • 146 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # PIC16F19176-I/MV-ND
DigiKey IC MCU 8BIT 28KB FLASH 40UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 249
In Stock
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC16F19176-I/MV
Avnet Americas MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 40-Pin UQFN Tube - Rail/Tube (Alt: PIC16F19176-I/MV) RoHS: Compliant Min Qty: 365 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # 579-PIC16F19176-I/MV
Mouser Electronics 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD RoHS: Compliant 423
  • 1 $2.1200
  • 25 $1.9500
  • 73 $1.7600
  • 292 $1.7500
  • 511 $1.7400
$1.7400 / $2.1200 Buy Now
DISTI # PIC16F19176-I/MV
Microchip Technology Inc 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2044-09-01 RoHS: Compliant pbFree: Yes 43

Alternates Available
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
  • 1,000 $1.6200
  • 5,000 $1.5400
$1.5400 / $2.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 73 0
  • 365 $1.8800
$1.8800 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 35 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 40-UQFN (5x5). RoHS: Compliant 0
  • 110 $2.6900
  • 219 $2.0200
  • 329 $1.8900
  • 438 $1.8500
$1.8500 / $2.6900 Buy Now
NAC 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 219 Package Multiple: 73 Container: Tube 0
  • 1 $2.3100
  • 100 $2.0800
  • 500 $1.9200
  • 1,000 $1.8800
$1.8800 / $2.3100 Buy Now
DISTI # PIC16F19176-I/MV
Avnet Silica MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 40-Pin UQFN Tube (Alt: PIC16F19176-I/MV) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F19176-I/MV
EBV Elektronik MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 40-Pin UQFN Tube (Alt: PIC16F19176-I/MV) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 16KB 2.3V5.5V PIC 32MHz FLASH 35 QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $2.1909
  • 10 $2.1370
  • 30 $2.1027
  • 100 $2.0671
$2.0671 / $2.1909 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 35 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 40-UQFN (5x5). RoHS: Compliant 0
  • 110 $2.6900
  • 219 $2.0200
  • 329 $1.8900
  • 438 $1.8500
$1.8500 / $2.6900 Buy Now

CAD Models for PIC16F19176-I/MV by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F19176-I/MV by Microchip Technology Inc

PIC16F19176-I/MV
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-40
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2017-06-22
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
35
Number of Serial I/Os
2
Number of Terminals
40
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2048
ROM (words)
28672
ROM Programmability
FLASH
Seated Height-Max
0.55 mm
Speed
32 MHz
Supply Current-Max
5.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F19176-I/MV
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16F19176-I/MV

This table gives cross-reference parts and alternative options found for PIC16F19176-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19176-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F19176-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F19176-I/MV vs PIC16F19176-E/MV
Part Number Description Manufacturer Compare
PIC16F19176T-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC16F19176-I/MV vs PIC16F19176T-I/PT
PIC16F19176-E/PT RISC MICROCONTROLLER Microchip Technology Inc PIC16F19176-I/MV vs PIC16F19176-E/PT
PIC16F19176-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F19176-I/MV vs PIC16F19176-E/P
PIC16F19176-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F19176-I/MV vs PIC16F19176-I/P
PIC16F19176-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F19176-I/MV vs PIC16F19176-E/MV

Related Parts for PIC16F19176-I/MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F19176-I/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F19176-I/MV by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F19176-I/MV would you like to use for your alert(s)?
  • Please alert me when PIC16F19176-I/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F19176-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F19176-I/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F19176-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F19176-I/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F19176-I/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: