Microcontrollers and Processors
PIC16F1938-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28

Overview of PIC16F1938-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F1938-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34R4522
Newark 8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 28 Kb, 1 Kb, 28, Qfn Rohs Compliant: Yes |Microchip PIC16F1938-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 929
  • 1 $2.5300
  • 10 $2.4200
  • 25 $2.3200
  • 50 $2.3100
$2.3100 / $2.5300 Buy Now
DISTI # 08R1947
Newark Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28, Product Range:Pic16 Family Pic16F19Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F1938-I/ML RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $2.2600
$2.2600 Buy Now
DISTI # 28AC0725
Newark Qfn 28Kb Flash, 1Kb Ram, 256B Eeprom, Lcd, 1.8-5.5V Rohs Compliant: Yes |Microchip PIC16F1938-I/ML RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $2.3100
$2.3100 Buy Now
DISTI # PIC16F1938-I/ML-ND
DigiKey IC MCU 8BIT 28KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 3444
In Stock
  • 1 $2.6500
  • 25 $2.4300
  • 100 $2.2200
$2.2200 / $2.6500 Buy Now
DISTI # PIC16F1938-I/ML
Avnet Americas MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1938-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 12
  • 1 $2.6500
  • 25 $2.4300
  • 100 $2.2200
$2.2200 / $2.6500 Buy Now
DISTI # 579-PIC16F1938-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM RoHS: Compliant 2072
  • 1 $2.6500
  • 25 $2.4300
  • 100 $2.2200
$2.2200 / $2.6500 Buy Now
DISTI # PIC16F1938-I/ML
Microchip Technology Inc 28-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-05-21 RoHS: Compliant pbFree: Yes 4095

Alternates Available
  • 1 $2.6500
  • 25 $2.4300
  • 100 $2.2200
  • 1,000 $2.0300
  • 5,000 $1.9200
$1.9200 / $2.6500 Buy Now
DISTI # 70451397
RS 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16F1938-I/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 305 $4.3400
  • 1,525 $4.1200
  • 3,050 $3.9000
  • 6,100 $3.6800
$3.6800 / $4.3400 RFQ
Future Electronics PIC16F Series 28 kB Flash 1 kB RAM 32 MHz 32-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks Container: Tube 0
Tube
  • 61 $2.3800
  • 122 $2.3300
  • 183 $2.3000
  • 244 $2.2800
  • 305 $2.2300
$2.2300 / $2.3800 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube RoHS: Compliant 4209 In Stock
7564 Factory Stock
  • 61 $2.3000
  • 122 $2.2600
  • 305 $2.1800
  • 549 $2.1500
  • 1,037 $2.0800
  • 2,501 $2.0500
  • 5,002 $2.0200
  • 7,503 $1.9900
$1.9900 / $2.3000 Buy Now
DISTI # PIC16F1938-I/ML
TME IC: PIC microcontroller, 28kB, 32MHz, 1.8÷5.5VDC, SMD, QFN28, PIC16 Min Qty: 1 0
  • 1 $2.8600
  • 5 $2.7200
  • 25 $2.6100
  • 122 $2.3800
$2.3800 / $2.8600 RFQ
NAC 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube 6039
  • 1 $2.8800
  • 100 $2.6000
  • 500 $2.4000
  • 1,000 $2.3400
$2.3400 / $2.8800 Buy Now
DISTI # PIC16F1938-I/ML
Avnet Silica MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube (Alt: PIC16F1938-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Silica - 61
Buy Now
DISTI # PIC16F1938-I/ML
EBV Elektronik MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube (Alt: PIC16F1938-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 28KB 1.8V5.5V PIC 32MHz FLASH 25 QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS 61
  • 1 $2.6672
  • 10 $2.6021
  • 30 $2.5301
  • 100 $2.4859
$2.4859 / $2.6672 Buy Now
Master Electronics MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube RoHS: Compliant 4209 In Stock
7564 Factory Stock
  • 61 $2.3000
  • 122 $2.2600
  • 305 $2.1800
  • 549 $2.1500
  • 1,037 $2.0800
  • 2,501 $2.0500
  • 5,002 $2.0200
  • 7,503 $1.9900
$1.9900 / $2.3000 Buy Now

CAD Models for PIC16F1938-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1938-I/ML by Microchip Technology Inc

PIC16F1938-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.23SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
28672
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
4.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1938-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
    VS

Alternate Parts for PIC16F1938-I/ML

This table gives cross-reference parts and alternative options found for PIC16F1938-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1938-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1936T-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1936T-E/ML
PIC16F1938T-I/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1938T-I/MLVAO
PIC16LF1936-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF1936-E/MLVAO
PIC16F1936T-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1936T-I/ML
PIC16F1936-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1936-E/MLVAO
PIC16F1938-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1938-E/MLVAO
PIC16F1938T-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1938T-E/MLVAO
PIC16F1938T-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1938T-E/ML
PIC16LF1938-I/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF1938-I/MLVAO
PIC16LF1936T-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF1936T-E/MLVAO
Part Number Description Manufacturer Compare
PIC16LF18856-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF18856-E/ML
PIC16LF18856T-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF18856T-E/MV
PIC16LF1938-E/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF1938-E/SO
PIC16LF1788-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF1788-I/SO
PIC16F18855T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1938-I/ML vs PIC16F18855T-I/ML
PIC16F18855T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F1938-I/ML vs PIC16F18855T-I/MV
PIC16F1938-I/MM 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC16F1938-I/ML vs PIC16F1938-I/MM
PIC16LF18856-I/STX Microcontroller Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF18856-I/STX
PIC16LF18856-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1938-I/ML vs PIC16LF18856-I/ML
PIC16F15356T-E/SS RISC Microcontroller Microchip Technology Inc PIC16F1938-I/ML vs PIC16F15356T-E/SS

Related Parts for PIC16F1938-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1938-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1938-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1938-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16F1938-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1938-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1938-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1938-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1938-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1938-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: